BM25-4S/2-V(53)

BM25-4S/2-V(53)
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
250 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 500 руб.
Альтернативные предложения3
Номенклатурный номер: 8024112452
Бренд: Hirose Electric

Описание

MEZZANINE CONN, RCPT, 4+2POS, SMT; Mezzanine Connector Type:Receptacle; Pitch Spacing:-; No. of Rows:2Rows; No. of Contacts:6Contacts; Connector Mounting:Surface Mount Straight; Contact Material:Coppe 65AK7133

Технические параметры

Brand Hirose Connector
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 9 A
Factory Pack Quantity 1000
Flammability Rating UL 94 V-0
Housing Material Liquid Crystal Polymer(LCP)
Insulation Resistance 1000 MOhms
Manufacturer Hirose Electric
Mounting Angle Straight
Mounting Style SMD/SMT
Number of Positions 4 Position
Number of Rows 2 Row
Packaging Reel
Part # Aliases 6771200053
Product Connectors
Product Category Board to Board Mezzanine Connectors
RoHS Details
Series BM25
Stack Height 0.7 mm
Termination Style SMD/SMT
Voltage Rating 30 V
Brand: Hirose Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 9 A
Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 1000 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 4 Position
Number of Rows: 2 Row
Part # Aliases: 6771200053
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Stack Height: 0.7 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 30 V

Техническая документация

Datasheet
pdf, 361 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.