A1125LUA-T, Board Mount Hall Effect / Magnetic Sensors CHOPPER STABILIZED PRECISION HALL SWITCH

A1125LUA-T, Board Mount Hall Effect / Magnetic Sensors CHOPPER STABILIZED PRECISION HALL SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 10 шт.310 руб.
от 100 шт.246 руб.
от 500 шт.198.32 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8024120996
Артикул: A1125LUA-T

Описание

Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin Ultra Mini SIP Bulk

Технические параметры

Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Through Hole
Magnetic Type Unipolar
Maximum Magnetic Sensor Operating Point (Gs) 50
Maximum Operating Supply Voltage (V) 24
Maximum Operating Temperature (°C) 150
Maximum Output Current (mA) 25
Maximum Supply Current (uA) 4000
Minimum Magnetic Sensor Release Point (Gs) 5
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Module/IC Classification IC
Mounting Through Hole
Packaging Bulk
Part Status NRND
PCB changed 3
Pin Count 3
PPAP Unknown
Standard Package Name SIP
Supplier Package Ultra Mini SIP
Supplier Temperature Grade Automotive
Typical Magnetic Sensor Hysteresis (Gs) 10
Typical Operating Supply Voltage (V) 3.3|5|9|12|15|18
Typical Output Fall Time (us) 0.1

Техническая документация

Datasheet
pdf, 967 КБ