A1126LUA-T, Board Mount Hall Effect / Magnetic Sensors GENERAL PURPOSE OMNIPOLAR SWITCH

A1126LUA-T, Board Mount Hall Effect / Magnetic Sensors GENERAL PURPOSE OMNIPOLAR SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.280 руб.
от 100 шт.238 руб.
от 500 шт.185.18 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8024121726
Артикул: A1126LUA-T

Описание

Hall Effect Sensor 60mA Omnipolar 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bag

Технические параметры

Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Through Hole
Magnetic Type Omnipolar
Maximum Magnetic Sensor Operating Point (Gs) 40
Maximum Operating Supply Voltage (V) 24
Maximum Operating Temperature (°C) 150
Maximum Output Current (mA) 60
Maximum Supply Current (uA) 4000
Minimum Magnetic Sensor Release Point (Gs) 45
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Module/IC Classification IC
Mounting Through Hole
Packaging Bag
Part Status Active
PCB changed 3
Pin Count 3
PPAP Unknown
Standard Package Name SIP
Supplier Package Ultra Mini SIP
Supplier Temperature Grade Automotive
Typical Magnetic Sensor Hysteresis (Gs) 30(Max)
Typical Operating Supply Voltage (V) 3.3|5|9|12|15|18
Typical Output Fall Time (us) 0.1

Техническая документация

Datasheet
pdf, 544 КБ