DF62W-3EP-2.2C
![Фото 1/3 DF62W-3EP-2.2C](https://static.chipdip.ru/lib/367/DOC023367614.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/160/DOC045160711.jpg)
![](https://static.chipdip.ru/lib/803/DOC027803659.jpg)
88 шт., срок 6-8 недель
160 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт.
на сумму 480 руб.
Альтернативные предложения2
Описание
These connectors were designed to take full advantage of small/narrow spaces. The contacts are arranged in a grid pattern which shortens the diagonal distances and the body was slimmed down by creating smooth outer surfaces.
Технические параметры
Brand: | Hirose Connector |
Contact Gender: | Pin(Male) |
Contact Type: | Plug |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Gender: | Plug |
Manufacturer: | Hirose Electric |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 3 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 5441005500 |
Pitch: | 2.2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Row Spacing: | 2.2 mm |
Series: | DF62W |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Type: | Plug Housing |
Voltage Rating: | 250 V |
Body Orientation | Straight |
For Use With | Wire-to-Wire Connectors |
Gender | Female |
Mounting Type | Cable Mount |
Number of Rows | 2 |
Pitch | 2.2mm |
Series | DF62W |
Width | 9.15mm |
Housing Material | PBT |
Number of Contacts | 3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.