FTLC1155RGPL
![FTLC1155RGPL](https://static.chipdip.ru/lib/064/DOC027064645.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
164 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
129 600 руб.
Добавить в корзину 1 шт.
на сумму 129 600 руб.
Номенклатурный номер: 8024376039
Бренд: Coherent
Описание
FTLC1155RGPL QSFP28 Transceiver Modules
II-VI FTLC1155RGPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 2km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, CWDM4 MSA, and portions of IEEE P802.3bm. Digital diagnostic functions are available via the I 2 C interface. This II-VI optical transceiver complies with RoHS 6 Directive 2011/65/EU.
II-VI FTLC1155RGPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 2km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, CWDM4 MSA, and portions of IEEE P802.3bm. Digital diagnostic functions are available via the I 2 C interface. This II-VI optical transceiver complies with RoHS 6 Directive 2011/65/EU.
Технические параметры
Application: | Ethernet |
Brand: | II-VI/Finisar |
Connector Type: | LC |
Data Rate: | 103.1 GBd |
Emitting Source: | Laser |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
Fibre Type: | Singlemode |
Manufacturer: | II-VI |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Pluggable |
Operating Supply Voltage: | 3.3 V |
Package/Case: | QSFP-28 |
Product Category: | Fibre Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transceivers |
Rise Time: | 12 ps |
Subcategory: | Fiber Optic |
Tradename: | Finisar |
Transmission Distance: | 2 km |
Wavelength: | 1310 nm |
Техническая документация
Datasheet
pdf, 420 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.