NCP1117DT50RKG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
55 руб.
Мин. кол-во для заказа 7 шт.
Добавить в корзину 7 шт.
на сумму 385 руб.
Посмотреть аналоги2
Описание
LDO, FIXED, 5V, 1A, TO-252-3; Output Type:Fixed; Input Voltage Min:-; Input Voltage Max:20V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout Voltage Vdo:1.07V; LDO Regulator Case Style:TO-252; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Product Range:5V 1A LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:Lead (27-Jun-2018); Output Voltage Nom.:5V
Технические параметры
Brand | ON Semiconductor |
Dropout Voltage | 0.95 V at 100 mA |
Dropout Voltage - Max | 1.1 V at 100 mA |
Factory Pack Quantity | 2500 |
Height | 2.38 mm(Max) |
Ib - Input Bias Current | 6 mA |
Input Voltage MAX | 20 V |
Length | 6.73 mm(Max) |
Line Regulation | 0.9 mV |
Load Regulation | 6.7 mV |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Output Current | 1 A |
Output Type | Fixed |
Output Voltage | 5 V |
Package / Case | TO-252-3 |
Packaging | Reel |
Polarity | Positive |
Product Category | LDO Voltage Regulators |
Quiescent Current | 10 mA |
RoHS | Details |
Series | NCP1117 |
Unit Weight | 0.012346 oz |
Voltage Regulation Accuracy | 1% |
Width | 6.22 mm(Max) |
Accuracy | ±1% |
Maximum Input Voltage | 20 V |
Maximum Output Current | 2.2A |
Mounting Type | Surface Mount |
Package Type | DPAK |
Pin Count | 3 |
Reference Voltage | 1.27V |
Regulator Type | Low Dropout Voltage |
MAX Output Current | 1A |
Operating Temperature | 0℃~+125℃ |
Output Polarity | Positive electrode |
Power Supply Rejection Ratio (PSRR) | 61dB@(120Hz) |
standby current | 10mA |