5CEBA4F17C8N, FPGA 5CEBA4F17C8N, Cyclone V 49000 Cells, 49000 Gates, 3464192, 18480 Blocks, 256-Pin FBGA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 330 руб.
Добавить в корзину 1 шт.
на сумму 24 330 руб.
Описание
Semiconductors\Programmable Logic ICs\FPGAs
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects.
Технические параметры
Dedicated DSP | Yes |
Family Name | Cyclone V |
Maximum Operating Supply Voltage | 1.13 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.07 V |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Logic Cells | 49000 |
Number of Logic Gates | 49000 |
Number of Logic Units | 18480 |
Number of Multipliers | 132(18x18) |
Number of RAM Bits | 3464192 |
Number of Registers | 73920 |
Package Type | FBGA |
Pin Count | 256 |
Width | 17mm |