FTLF1426P2BTL
![FTLF1426P2BTL](https://static.chipdip.ru/lib/446/DOC029446741.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
83 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 110 руб.
от 10 шт. —
20 460 руб.
Добавить в корзину 1 шт.
на сумму 25 110 руб.
Альтернативные предложения1
Номенклатурный номер: 8024479148
Бренд: Coherent
Описание
FTLC1154RDPL QSFP28 Transceiver Modules
II-VI FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I 2 C interface. This II-VI optical transceiver complies with RoHS 6 Directive 2011/65/EU.
II-VI FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I 2 C interface. This II-VI optical transceiver complies with RoHS 6 Directive 2011/65/EU.
Технические параметры
Application: | Ethernet |
Brand: | II-VI/Finisar |
Connector Type: | LC |
Data Rate: | 6.1 GBd |
Emitting Source: | Laser |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Fiber Type: | Singlemode |
Manufacturer: | II-VI |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Snap-In |
Operating Supply Voltage: | 3.3 V |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transceivers |
Rise Time: | 80 ps |
Subcategory: | Fiber Optic |
Tradename: | Finisar |
Transmission Distance: | 15 km |
Wavelength: | 1310 nm |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.