EK-23024-C36

EK-23024-C36
Изображения служат только для ознакомления,
см. техническую документацию
6 620 руб.
Добавить в корзину 1 шт. на сумму 6 620 руб.
Номенклатурный номер: 8024497895
Бренд: Knowles Acoustics

Описание

Subminiature Performance Microphones

Knowles Subminiature Performance Microphones feature magnetic, piezo ceramic, and electret condensers with low noise and RF filtering. These subminiature microphones are ideal for new product ideas that require premium audio and very small form factor solutions.

Технические параметры

Brand: Knowles
Current Rating: 50 uA
Depth: 2.21 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency: 10 kHz
Impedance: 4.4 kOhms
Length - in: 0.219 in
Length - mm: 5.56 mm
Manufacturer: Knowles
Operating Supply Voltage: 10 V
Packaging: Tray
Product Category: Microphones
Product Type: Microphones
Sensitivity: -53 dBA
Series: EK/EY
Subcategory: Audio Devices
Termination Style: SMD/SMT
Width - in: 0.157 in
Width - mm: 3.98 mm

Техническая документация

Datasheet EK-23024-000
pdf, 174 КБ