ATMEGA128A-MU, ATMEGA128A-MU, 8bit AVR Microcontroller, ATmega, 16MHz, 128 kB Flash, 64-Pin VQFN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 810 руб.
Кратность заказа 2 шт.
от 24 шт. —
2 070 руб.
Добавить в корзину 2 шт.
на сумму 5 620 руб.
Посмотреть аналоги1
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 128KB flash memory with read-while-write capabilities, 4KB EEPROM, 4KB SRAM, 53 general purpose I/O lines, 32 general purpose working registers, real time counter, four flexible timer/Counters: compare modes and PWM, two USARTs, a byte oriented Two-wire serial interface, an 8-channel/10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator.
Технические параметры
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 16MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 1 |
Number of PWM Units | 1x8 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Package Type | VQFN |
Pin Count | 64 |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(6x8 bit) |
RAM Size | 4 kB |
Typical Operating Supply Voltage | 5.5(Maximum)V |
Width | 9.1mm |
Техническая документация
Datasheet
pdf, 322 КБ