11_BNC-50-3-36/133_NE, 11_BNC-50-3-36/133_NE Series, Plug Cable Mount BNC Connector, 50, Crimp Termination, Straight Body

Фото 1/2 11_BNC-50-3-36/133_NE, 11_BNC-50-3-36/133_NE Series, Plug Cable Mount BNC Connector, 50, Crimp Termination, Straight Body
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 7 недель
7 960 руб.
от 25 шт.5 060 руб.
Добавить в корзину 1 шт. на сумму 7 960 руб.
Номенклатурный номер: 8024517402
Артикул: 11_BNC-50-3-36/133_NE
Бренд: HUBER+SUHNER

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.

Технические параметры

Body Orientation Straight
Body Plating Brass
Bulkhead No
Cable Type Coaxial
Coaxial Connector Type BNC Connector
Gender Male
Impedance 50Ω
Mounting Type Cable Mount
Polarity Normal
Series 11_BNC-50-3-36/133_NE
Termination Method Crimp
Body Material: Brass
Body Style: Straight
Brand: HUBER+SUHNER
Cable Type: G-03130-HT
Contact Material: Brass
Contact Termination: Crimp
Contact Type: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Part # Aliases: 22540089
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: BNC
Series: BNC
Subcategory: RF Interconnects
Termination Style: Crimp

Техническая документация

Datasheet
pdf, 788 КБ
Datasheet
pdf, 787 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.