LTC1264CSW#PBF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Описание
Active Filter Quad SW-CAP UNIV 8th Order 250kHz 24-Pin SOIC W Tube
Технические параметры
Architecture | Switched Capacitor |
Automotive | No |
Cut-Off Frequency | 250kHz |
Cut-Off Frequency Range | 100kHz to 4MHz |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±8 |
Maximum Operating Temperature (°C) | 85 |
Maximum Order | 8th |
Maximum Single Supply Voltage (V) | 16 |
Minimum Dual Supply Voltage (V) | ±2.375 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Surface Mount |
Number of Circuits | 4 |
Packaging | Tube |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC W |
Type | Universal |
Typical Dual Supply Voltage (V) | ±3|±5 |
Typical Single Supply Voltage (V) | 5|9|12|15 |
Техническая документация
Datasheet
pdf, 238 КБ