LTC6902CMS#PBF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Spread Spectrum Silicon Oscillator 0.005MHz to 20MHz CMOS 10-Pin MSOP Tape and Reel
Технические параметры
Brand: | Analog Devices |
Current Rating: | 2.5 mA |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: | 50 |
Frequency Stability: | 300 PPM |
Frequency: | 5 kHz to 20 MHz |
Load Capacitance: | 5 pF |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Format: | CMOS |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Silicon Oscillators |
Product Type: | Silicon Oscillators |
Subcategory: | Oscillators |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Termination Style: | SMD/SMT |
Type: | Multiphase w/SSXO |
Automotive | No |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2.7 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 10 |
Standard Frequency Range - (MHz) | 0.005 to 20 |
Standard Package Name | MSOP |
Supplier Package | MSOP |