LT6002IGN#PBF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 660 руб.
Описание
Op Amp Quad Low Power Amplifier R-R I/O 18V 16-Pin SSOP N Tube
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Input Bias Current (uA) | 0.012@5V@-40C to 85C |
Maximum Input Offset Current (uA) | 0.0024@5V@-40C to 85C |
Maximum Input Offset Voltage (mV) | 1.2@5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 18 |
Maximum Supply Current (mA) | 0.072@5V |
Minimum CMRR (dB) | 68 |
Minimum CMRR Range (dB) | 65 to 70 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 86 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Process Technology | Bipolar |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SSOP N |
Supplier Temperature Grade | Industrial |
Type | Low Power Amplifier |
Typical Gain Bandwidth Product (MHz) | 0.06 |
Typical Input Noise Voltage Density (nV/rtHz) | 75@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.025@5V |
Typical Slew Rate (V/us) | 0.018@5V |
Typical Voltage Gain (dB) | 120 |
Техническая документация
Datasheet
pdf, 325 КБ