LTC1042CN8#PBF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт.
на сумму 440 руб.
Описание
Linear Technology - LTC1042CN8#PBF - General Purpose Comparator, Dual 80NS DIP8
Технические параметры
Brand: | Analog Devices |
Comparator Type: | Window |
Factory Pack Quantity: | 50 |
Ib - Input Bias Current: | 300 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.2 mA |
Output Current per Channel: | 1.6 mA |
Output Type: | TTL |
Package/Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Response Time: | 80 us |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 1.4 V |
Automotive | No |
Maximum Input Bias Current - (uA) | 0.0003(Typ)@5V |
Maximum Operating Supply Voltage - (V) | 16 |
Maximum Supply Current - (mA) | 3@5V@-40C to 85C |
Military | No |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 8 |
Process Technology | CMOS |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Typical Response Time Range - (us) | 50 to 150 |
Техническая документация
Datasheet
pdf, 114 КБ
Документация
pdf, 117 КБ