LTC6403CUD-1#PBF

LTC6403CUD-1#PBF
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 360 руб.
Номенклатурный номер: 8024556919
Бренд: Linear Technology

Описание

Chemical Analysis Solutions Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Технические параметры

3 dB Bandwidth: 44.2 MHz
Amplifier Type: Precision Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 90 dB
en - Input Voltage Noise Density: 2.8 nV/rtHz
Factory Pack Quantity: 121
GBP - Gain Bandwidth Product: 200 MHz
Ib - Input Bias Current: -7.5 uA
In - Input Noise Current Density: 1.8 pA/rtHz
Ios - Input Offset Current: 5 uA
Manufacturer: Analog Devices Inc.
Maximum Input Resistance: 1.7 MOhms
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
NF - Noise Figure: 10.8 dB
Number of Channels: 1 Channel
Operating Supply Current: 10.8 mA
Output Current per Channel: 60 mA
Output Type: Rail-to-Rail
Package/Case: QFN-16
Packaging: Tube
Product Category: Differential Amplifiers
Product Type: Differential Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 97 dB
Shutdown: Shutdown
SR - Slew Rate: 200 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Voltage Gain dB: 90 dB
Vos - Input Offset Voltage: 1.5 mV

Техническая документация

Datasheet
pdf, 452 КБ