IS25LX256-JHLE

IS25LX256-JHLE
Изображения служат только для ознакомления,
см. техническую документацию
1 520 руб.
Добавить в корзину 1 шт. на сумму 1 520 руб.
Номенклатурный номер: 8024594935

Описание

Octal Memory

ISSI Octal Memory is a portfolio of high-speed, low pin count memory products that utilize the JEDEC xSPI interface. The Octal (xSPI) interface enhances system performance, simplifies design, and reduces system cost. ISSI"s Octal products include Octal (xSPI) Flash, Octal RAM, and Octal MCP solutions.

Технические параметры

Brand: ISSI
Factory Pack Quantity: Factory Pack Quantity: 480
Interface Type: SPI
Manufacturer: ISSI
Maximum Clock Frequency: 133 MHz
Maximum Operating Temperature: +125 C
Memory Size: 256 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: TFBGA-24
Product Category: NOR Flash
Product Type: NOR Flash
Speed: 133 MHz
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V