IS25LP256D-JMLE-TR, NOR Flash 256M 3V 166MHZ Serial Flash
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 200 руб.
от 10 шт. —
1 010 руб.
от 100 шт. —
794 руб.
от 250 шт. —
736.80 руб.
Добавить в корзину 1 шт.
на сумму 1 200 руб.
Описание
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2,5 В / 3 В / 3,3 В 256 Мбит / с 32 Мбит / с x 8 8 нс 16-контактный SOIC W T / R
Технические параметры
Architecture | Sectored |
Automotive | No |
Block Organization | Symmetrical |
Boot Block | Yes |
Cell Type | NOR |
Chip Density (bit) | 256M |
Command Compatible | Yes |
ECC Support | No |
ECCN (US) | 3A991b.1.a. |
EU RoHS | Compliant |
Interface Type | Serial(SPI, Dual SPI, Quad SPI) |
Lead Shape | Gull-wing |
Location of Boot Block | Bottom|Top |
Max. Access Time (ns) | 8 |
Maximum Erase Time (S) | 180/Chip |
Maximum Operating Frequency (MHz) | 166 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 105 |
Maximum Programming Time (ms) | 0.8/Page |
Minimum Endurance (Cycles) | 100000 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits/Word (bit) | 8 |
Number of Words | 32M |
Operating Current (mA) | 30 |
Packaging | Tape and Reel |
Page Size | 256byte |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Program Current (mA) | 30 |
Programmability | Yes |
Programming Voltage (V) | 2.3 to 3.6 |
Sector Size | 4Kbyte x 8192 |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Supplier Temperature Grade | Extended |
Support of Page Mode | No |
Timing Type | Synchronous |
Typical Operating Supply Voltage (V) | 2.5|3|3.3 |
Техническая документация
Datasheet IS25LP256D-JMLE
pdf, 4021 КБ