IS61C5128AS-25TLI, IC: SRAM memory; 512kx8bit; 5V; 25ns; TSOP32 II; parallel; -40?85°C

Фото 1/3 IS61C5128AS-25TLI, IC: SRAM memory; 512kx8bit; 5V; 25ns; TSOP32 II; parallel; -40?85°C
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
от 10 шт.600 руб.
Добавить в корзину 1 шт. на сумму 860 руб.
Номенклатурный номер: 8024651166
Артикул: IS61C5128AS-25TLI

Описание

Описание IC: SRAM memory; 512kx8bit; 5V; 25ns; TSOP32 II; parallel; -40?85°C Характеристики
Категория Микросхема
Тип памяти
Вид DRAM

Технические параметры

Access Time 25ns
ECCN 3A991B2A
HTSUS 8542.32.0041
Memory Format SRAM
Memory Interface Parallel
Memory Size 4Mb (512K x 8)
Memory Type Volatile
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tray
Package / Case 32-SOIC (0.400"", 10.16mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 32-TSOP II
Technology SRAM - Asynchronous
Voltage - Supply 4.5V ~ 5.5V
Write Cycle Time - Word, Page 25ns
Automotive No
Chip Density (bit) 4M
Data Rate Architecture SDR
ECCN (US) 3A991b.2.a.
Lead Shape Gull-wing
Max. Access Time (ns) 25
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits/Word (bit) 8
Number of Ports 1
Number of Words 512K
Operating Current (mA) 15
Part Status Active
PCB changed 32
Pin Count 32
PPAP No
Standard Package Name SO
Supplier Package TSOP-II
Supplier Temperature Grade Industrial
Timing Type Asynchronous
Typical Operating Supply Voltage (V) 5
Вес, г 0.53

Техническая документация

Datasheet
pdf, 464 КБ