IS62WVS2568FBLL-20NLI, Память SRAM; 256Кx8бит; 2,2-3,6В; SO8; -40-85°C

IS62WVS2568FBLL-20NLI, Память SRAM; 256Кx8бит; 2,2-3,6В; SO8; -40-85°C
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.610 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Номенклатурный номер: 8024652887
Артикул: IS62WVS2568FBLL-20NLI

Описание

IS62WVS Serial SRAMs

ISSI IS62WVS Serial SRAMs are fabricated using high-performance CMOS technology to provide 4µA standby current. These SRAMs are 512K or 1M or 2M bit-serial static RAMs organized as 64K or 128K or 256K bytes respectively by 8 bits. The I62WVS serial SRAMs offer a 20MHz clock rate, Serial Peripheral Interface (SPI) compatible bus interface, and support unlimited reads and writes to the memory array. The additional interfaces supported are Serial Dual Interface (SDI) and Serial Quad Interface (SQI) for the faster data rate requirements. These SRAMs operate within the -40 C to 85 C temperature range and are available in a lead-free 8-pin SOIC package. Typical applications include industrial IoT, advanced driver assistance systems, and the medical industry.

Технические параметры

Access Time: 25 ns
Brand: ISSI
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: SDI, SPI, SQI
Manufacturer: ISSI
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Memory Size: 2 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 256 k x 8
Package / Case: SOIC-8
Product Category: SRAM
Product Type: SRAM
Subcategory: Memory & Data Storage
Supply Current - Max: 8 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Вес, г 0.2

Техническая документация