AD5628BCPZ-2-RL7, Digital to Analog Converters - DAC Octal 5V 12bit SPI DAC with reference

AD5628BCPZ-2-RL7, Digital to Analog Converters - DAC Octal 5V 12bit SPI DAC with reference
Изображения служат только для ознакомления,
см. техническую документацию
4 530 руб.
от 10 шт.4 070 руб.
от 25 шт.3 710 руб.
от 100 шт.3 258.01 руб.
Добавить в корзину 1 шт. на сумму 4 530 руб.
Номенклатурный номер: 8024675866
Артикул: AD5628BCPZ-2-RL7
Бренд: Analog Devices

Описание

DAC 8-CH Resistor-String 12-bit 16-Pin LFCSP EP T/R

Технические параметры

Architecture Resistor-String
Automotive No
Converter Type General Purpose
Digital Interface Type Serial(3-Wire, SPI, QSPI, Microwire)
ECCN (US) EAR99
EU RoHS Compliant
Full Scale Error -1%FSR
Integral Nonlinearity Error ±1LSB
Lead Shape No Lead
Maximum Operating Temperature (°C) 105
Maximum Power Dissipation (mW) 12.5(Typ)
Maximum Settling Time (us) 7
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.7
Mounting Surface Mount
Number of DAC Channels 8
Number of Outputs per Chip 8
Output Polarity Unipolar
Output Type Voltage
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
Power Supply Type Single
PPAP No
Process Technology CMOS
Resolution 12bit
Standard Package Name CSP
Supplier Package LFCSP EP
Supplier Temperature Grade Industrial
Voltage Reference Internal|External

Техническая документация

Datasheet
pdf, 1013 КБ