UF3C065030B3

UF3C065030B3
Изображения служат только для ознакомления,
см. техническую документацию
4623 шт., срок 7-9 недель
5 270 руб.
от 10 шт.4 360 руб.
от 100 шт.3 290 руб.
от 800 шт.2 972.71 руб.
Добавить в корзину 1 шт. на сумму 5 270 руб.
Альтернативные предложения1
Номенклатурный номер: 8024723537
Бренд: Qorvo Inc.

Описание

High-Performance SiC FETs
UnitedSiC / Qorvo High-Performance SiC FETs deliver best-in-class switching speed, lower switching losses, higher efficiency, and excellent cost-effectiveness. The components are offered in standard thru-hole (including Kelvin) and surface mount packages. The family comprises the UF4C/SC, UJ4C/SC, UJ3C, and UF3C/SC series and is based on a unique cascode configuration, where a high-performance SiC JFET is co-packaged with a cascode-optimized Si-MOSFET to produce a standard gate drive SiC device.

Технические параметры

Brand: Qorvo
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 800
Fall Time: 15 ns
Id - Continuous Drain Current: 65 A
Manufacturer: Qorvo
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -25 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: D2PAK-3
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 242 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 51 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 27 mOhms
Rise Time: 16 ns
Series: UF3C
Subcategory: MOSFETs
Technology: SiC
Tradename: SiC FET
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 57 ns
Typical Turn-On Delay Time: 32 ns
Vds - Drain-Source Breakdown Voltage: 650 V
Vgs - Gate-Source Voltage: -25 V, +25 V
Vgs th - Gate-Source Threshold Voltage: 4 V

Техническая документация

Datasheet
pdf, 354 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.