ASDMB-100.000MHZ-L-Y-T, Осцилляторы
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
700 руб.
от 10 шт. —
470 руб.
от 20 шт. —
444 руб.
Добавить в корзину 1 шт.
на сумму 700 руб.
Описание
Oscillator MEMS 100MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Технические параметры
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Aging (ppm/Year) | ±5(1st) |
Frequency Stability (ppm) | ±10 |
Lead Shape | No Lead |
Load Capacitance (pF) | 15 |
Maximum Operating Supply Voltage (V) | 4 |
Maximum Operating Temperature (°C) | 85 |
Maximum Symmetry (%) | 55 |
Minimum Operating Supply Voltage (V) | -0.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Level | LVCMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | Unknown |
Standard Frequency (MHz) | 100 |
Standard Package Name | QFN |
Supplier Package | QFN |
Type | Clock Oscillator |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
3D Model | ASDMB.pdfASDMB.stp |
Category | Crystals and Oscillators |
Current - Supply (Disable) (Max) | 15µA |
Current - Supply (Max) | 16mA |
Family | Oscillators |
Frequency | 100MHz |
Frequency Stability | ±10ppm |
Function | Standby(Power Down) |
Height | 0.035"(0.90mm) |
Mounting Type | Surface Mount |
Online Catalog | ASDMB, Pure Silicon™ Series |
Operating Temperature | -40°C ~ 85°C |
Other Names | 535-11203-6 |
Output | CMOS |
Package / Case | 4-SMD, No Lead(DFN, LCC) |
Product Training Modules | MEMSpeed Pro II |
RoHS Information | RoHS2/REACH Compliance |
Series | ASDMB, Pure Silicon™ |
Size / Dimension | 0.098" L x 0.079" W(2.50mm x 2.00mm) |
Standard Package | 1 |
Voltage - Supply | 1.8 V ~ 3.3 V |
Техническая документация
Datasheet
pdf, 812 КБ