STM32F767BIT6, Микросхема МК ARM, Flash 2МБ, 216МГц, SRAM 512кБ, LQFP208

STM32F767BIT6, Микросхема МК ARM, Flash 2МБ, 216МГц, SRAM 512кБ, LQFP208
Изображения служат только для ознакомления,
см. техническую документацию
238 шт., срок 7 недель
4 190 руб.
от 30 шт.3 140 руб.
Добавить в корзину 1 шт. на сумму 4 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8024875394
Артикул: STM32F767BIT6
Бренд: STMicroelectronics

Описание

STM32F7 32-Bit MCU+FPU
STMicroelectronics STM32F7 32-Bit MCU+FPU are based on the high-performance Arm Cortex®-M7 32-bit RISC core. The Cortex-M7 core operates at up to 216MHz frequency and features a single floating point unit (SFPU) precision. SFPU supports all ARM single-precision data-processing instructions and data types. STMicroelectronics STM32F7 FPU also implements a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.

Технические параметры

ADC Resolution: 3x12 bit
Analogue Supply Voltage: 3.3 V
Brand: STMicroelectronics
Core: ARM Cortex M7
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 532 kB
Data RAM Type: Flash
Factory Pack Quantity: Factory Pack Quantity: 360
I/O Voltage: 3.3 V
Interface Type: I2C, UART
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 216 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 3 Channel
Number of I/Os: 168 I/O
Number of Timers/Counters: 18 Timer
Package/Case: LQFP-208
Packaging: Tray
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+FPUs
Program Memory Size: 2 MB
Program Memory Type: Flash
Series: STM32F767BI
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Tradename: STM32
Watchdog Timers: Watchdog Timer
Вес, г 2.6

Техническая документация

Datasheet
pdf, 2987 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.