TPS54160ADRCR, Step-down type Adjustable 0.8V~58V 3.5V~60V 1.5A DFN-10-EP(3x3) DC-DC Converters

TPS54160ADRCR, Step-down type Adjustable 0.8V~58V 3.5V~60V 1.5A DFN-10-EP(3x3) DC-DC Converters
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.290 руб.
от 30 шт.248 руб.
от 100 шт.206.69 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8024892233
Артикул: TPS54160ADRCR
Бренд: Texas Instruments

Описание

NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 60 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 60 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 116 uA
Output Current: 1.5 A
Output Voltage: 800 mV to 58 V
Package / Case: VSON-10
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 116 uA
Series: TPS54160A
Subcategory: PMIC-Power Management ICs
Switching Frequency: 581 kHz
Topology: Buck
Type: Voltage Converter
Вес, г 0.1