FTLC1154SDPL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
189 000 руб.
от 10 шт. —
187 900 руб.
Добавить в корзину 1 шт.
на сумму 189 000 руб.
Номенклатурный номер: 8024919447
Бренд: Coherent
Описание
FTLC1154SDPL QSFP28 Transceiver Module
II-VI FTLC1154SDPL QSFP28 Transceiver Module is designed for 100Gigabit Ethernet and 4x28G OTN client interface links on up to 10km of single-mode fiber (SMF). It complies with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, IEEE 802.3bm CAUI-4, and OTU4 4I1-9D1F requirements specified in ITU-T Recommendations G.959.1/G.709 and Supplement 39 (G.sup39). Digital diagnostic functions are available via the I 2 C interface. II-VI FTLC1154SDPL QSFP28 Transceiver Module complies with RoHS 6 Directive 2011/65/EU.
II-VI FTLC1154SDPL QSFP28 Transceiver Module is designed for 100Gigabit Ethernet and 4x28G OTN client interface links on up to 10km of single-mode fiber (SMF). It complies with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, IEEE 802.3bm CAUI-4, and OTU4 4I1-9D1F requirements specified in ITU-T Recommendations G.959.1/G.709 and Supplement 39 (G.sup39). Digital diagnostic functions are available via the I 2 C interface. II-VI FTLC1154SDPL QSFP28 Transceiver Module complies with RoHS 6 Directive 2011/65/EU.
Технические параметры
Application: | Ethernet |
Brand: | II-VI/Finisar |
Connector Type: | LC |
Data Rate: | 103.1 GBd |
Emitting Source: | Laser |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
Fiber Type: | Singlemode |
Manufacturer: | II-VI |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Pluggable |
Operating Supply Voltage: | 3.3 V |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transceivers |
Rise Time: | 12 ps |
Subcategory: | Fiber Optic |
Tradename: | Finisar |
Transmission Distance: | 10 km |
Wavelength: | 1310 nm |
Техническая документация
Datasheet
pdf, 512 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.