AC0201FR-0747KL, Резистор толстопленочный 50мВт25V ±1% ±200ppm/°C -55°C~+155°C 47kOhm 0201 SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9400 шт., срок 7 недель
0.90 руб.
Кратность заказа 100 шт.
от 1000 шт. —
0.60 руб.
от 3000 шт. —
0.50 руб.
Добавить в корзину 100 шт.
на сумму 90 руб.
Альтернативные предложения3
Описание
Thick Film Chip Resistors
YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.
YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.
Технические параметры
Application: | Automotive Grade |
Brand: | YAGEO |
Case Code - in: | 0201 |
Case Code - mm: | 0603 |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors General Purpose |
Qualification: | AEC-Q200 |
Series: | AC |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 200 PPM/C |
Termination Style: | SMD/SMT |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.