AD724JRZ, SOIC-16-300mIl VIdeo Interface ICs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 320 руб.
Добавить в корзину 1 шт.
на сумму 3 320 руб.
Описание
Video Encoder IC RGB to NTSC/PAL 16-SOIC
Технические параметры
Applications | RGB to NTSC/PAL |
Base Product Number | AD724 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tube |
Package / Case | 16-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Type | Video Encoder |
Voltage - Supply, Digital | 4.75V ~ 5.25V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Package Type | SOIC W |
Pin Count | 16 |
Bandwidth: | 5 MHz |
Brand: | Analog Devices |
Development Kit: | AD724-EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Operating Supply Current: | 33 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 800 mW |
Product Category: | Video ICs |
Product Type: | Video ICs |
Series: | AD724 |
Subcategory: | Video ICs |
Type: | Video Encoders |
Вес, г | 0.666 |