AC0805JR-074M7L, Резистор толстопленочный 125мВт ±100ppm/°C ±5% 4.7MOhm 0805 SMD

Фото 1/2 AC0805JR-074M7L, Резистор толстопленочный 125мВт ±100ppm/°C ±5% 4.7MOhm 0805 SMD
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 7 недель
3 руб.
Кратность заказа 100 шт.
от 1000 шт.2 руб.
Добавить в корзину 100 шт. на сумму 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8024985654
Артикул: AC0805JR-074M7L
Бренд: Yageo

Описание

Thick Film Chip Resistors
YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.

Технические параметры

Brand Yageo
Case Code - In 0805
Case Code - Mm 2012
Factory Pack Quantity 5000
Manufacturer Yageo
Maximum Operating Temperature +155 C
Minimum Operating Temperature -55 C
Mounting Style PCB Mount
Packaging Cut Tape or Reel
Power Rating 125 mW(1/8 W)
Product Thick Film Resistors General Purpose
Product Category Thick Film Resistors-SMD
Product Type Thick Film Resistors
Resistance 4.7 MOhms
Series AC
Subcategory Resistors
Technology Thick Film
Temperature Coefficient 100 PPM/C
Termination Style SMD/SMT
Tolerance 5%
Brand: YAGEO
Case Code - in: 0805
Case Code - mm: 2012
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors General Purpose
Qualification: AEC-Q200
Series: AC
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Вес, г 0.03

Техническая документация

Datasheet
pdf, 765 КБ
Datasheet
pdf, 401 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.