A1122LUA-T, SIP-3 Hall Sensor

A1122LUA-T, SIP-3 Hall Sensor
Изображения служат только для ознакомления,
см. техническую документацию
1 120 руб.
Добавить в корзину 1 шт. на сумму 1 120 руб.
Номенклатурный номер: 8024986680
Артикул: A1122LUA-T

Описание

Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Maximum Output Current: 25 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 120 G to 200 G
Operating Supply Current: 4 mA
Operating Supply Voltage: 3 V to 24 V
Output Type: Open Drain
Output Voltage: 185 mV
Package / Case: SIP-3
Packaging: Bulk
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): 110 G to 190 G
Series: A1122
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3 V
Termination Style: Solder Pad
Type: Unipolar
With Switch: With Switch
Вес, г 0.81

Техническая документация

Datasheet
pdf, 1044 КБ