A4984SLPTR-T, TSSOP-24-EP Motor DrIver ICs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
890 руб.
от 10 шт. —
700 руб.
от 30 шт. —
602 руб.
от 100 шт. —
535.13 руб.
Добавить в корзину 1 шт.
на сумму 890 руб.
Описание
Magnetic Speed Sensor ICs
Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.
Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Current (mA) | 8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -20 |
Motor Type | Stepper Motor |
Mounting | Surface Mount |
Output Voltage (V) | 35 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP EP |
Type | Motor Driver |
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Load Voltage Rating: | 35 V |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 8 V to 35 V |
Output Current: | 2 A |
Output Voltage: | 35 V |
Package / Case: | TSSOP-24 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Series: | A4984 |
Subcategory: | PMIC-Power Management ICs |
Type: | Microstepping |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 1326 КБ