A1126LUA-T, TO-92S Hall Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
840 руб.
Добавить в корзину 1 шт.
на сумму 840 руб.
Описание
Hall Effect Sensor 60mA Omnipolar 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bag
Технические параметры
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Magnetic Type | Omnipolar |
Maximum Magnetic Sensor Operating Point (Gs) | 40 |
Maximum Operating Supply Voltage (V) | 24 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (mA) | 60 |
Maximum Supply Current (uA) | 4000 |
Minimum Magnetic Sensor Release Point (Gs) | 45 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Through Hole |
Packaging | Bag |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | Unknown |
Standard Package Name | SIP |
Supplier Package | Ultra Mini SIP |
Supplier Temperature Grade | Automotive |
Typical Magnetic Sensor Hysteresis (Gs) | 30(Max) |
Typical Operating Supply Voltage (V) | 3.3|5|9|12|15|18 |
Typical Output Fall Time (us) | 0.1 |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 544 КБ