AT0402BRD07100RL, Резистор толстопленочный 62,5мВт±0.1% 100Ohm Резистор SMD 0402

AT0402BRD07100RL, Резистор толстопленочный 62,5мВт±0.1% 100Ohm Резистор SMD 0402
Изображения служат только для ознакомления,
см. техническую документацию
870 шт., срок 7 недель
18 руб.
Кратность заказа 10 шт.
от 100 шт.12 руб.
от 300 шт.9.50 руб.
Добавить в корзину 10 шт. на сумму 180 руб.
Альтернативные предложения5
Номенклатурный номер: 8025030137
Артикул: AT0402BRD07100RL
Бренд: Yageo

Описание

Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Brand: YAGEO
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: YAGEO
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: -55 C to+125 C
Power Rating: 62.5 mW(1/16 W)
Product Category: Thin Film Resistors-SMD
Product Type: Thin Film Resistors
Product: Thin Film Resistors SMD
Qualification: AEC-Q200
Resistance: 100 Ohms
Series: AT
Subcategory: Resistors
Technology: Thin Film
Temperature Coefficient: 25 PPM/C
Termination Style: SMD/SMT
Tolerance: 0.1%
Type: High Precision High Stability Chip Resistors
Voltage Rating: 50 V
Brand Yageo
Case Code - in 0402
Case Code - mm 1005
Factory Pack Quantity 10000
Height 0.3 mm
Length 1 mm
Manufacturer Yageo
Operating Temperature Range -55 C to+125 C
Package / Case 0402(1005 metric)
Packaging Reel
Power Rating 63 mW(1/16 W)
Product Precision Automotive Thin Film SMD
Product Category Thin Film Resistors-SMD
Resistance 100 Ohms
RoHS Details
Series AT
Temperature Coefficient 25 PPM/C
Termination Style SMD/SMT
Tolerance 0.1%
Unit Weight 0.000023 oz
Voltage Rating 50 V
Width 0.5 mm
Вес, г 0.01

Техническая документация

Datasheet
pdf, 648 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.