AT0402BRD0724K9L, Резистор толстопленочный 62,5мВт±0.1% 24.9kOhm Резистор SMD 0402
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1620 шт., срок 7 недель
22 руб.
Кратность заказа 10 шт.
от 100 шт. —
14 руб.
от 300 шт. —
12 руб.
от 1000 шт. —
10.59 руб.
Добавить в корзину 10 шт.
на сумму 220 руб.
Альтернативные предложения2
Описание
Power Conversion Components
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Brand: | YAGEO |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+125 C |
Product Category: | Thin Film Resistors-SMD |
Product Type: | Thin Film Resistors |
Product: | Thin Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | AT |
Subcategory: | Resistors |
Technology: | Thin Film |
Temperature Coefficient: | 25 PPM/C |
Termination Style: | SMD/SMT |
Type: | High Precision High Stability Chip Resistors |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 648 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.