AT0805BRD07100KL, Резистор толстопленочный 125мВт ±25ppm/°C ±0.1% 100kOhm Резистор SMD 0805
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 шт., срок 7 недель
38 руб.
Кратность заказа 5 шт.
от 50 шт. —
24 руб.
от 150 шт. —
20 руб.
от 500 шт. —
17.32 руб.
Добавить в корзину 5 шт.
на сумму 190 руб.
Альтернативные предложения2
Описание
Power Conversion Components
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Brand: | YAGEO |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+125 C |
Product Category: | Thin Film Resistors-SMD |
Product Type: | Thin Film Resistors |
Product: | Thin Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | AT |
Subcategory: | Resistors |
Technology: | Thin Film |
Temperature Coefficient: | 25 PPM/C |
Termination Style: | SMD/SMT |
Type: | High Precision High Stability Chip Resistors |
Anti-Sulfurated | Yes |
Anti-Surge | No |
Automotive | Yes |
Case Size | 0805 |
Case Style | Epoxy |
Current Sensing | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | No |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 0805 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | Yes |
Technology | Thin Film |
Temperature Coefficient (ppm/°C) | ±25 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Вес, г | 0.03 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.