STM32F446RET7, 512KB 1.7V~3.6V ARM Cortex-M4 128KB 180MHz FLASH 50 LQFP-64(10x10) MIcrocontroller UnIts (MCUs/MPUs/SOCs)

STM32F446RET7, 512KB 1.7V~3.6V ARM Cortex-M4 128KB 180MHz FLASH 50 LQFP-64(10x10) MIcrocontroller UnIts (MCUs/MPUs/SOCs)
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
2 560 руб.
Добавить в корзину 1 шт. на сумму 2 560 руб.
Альтернативные предложения1
Номенклатурный номер: 8025032166
Артикул: STM32F446RET7
Бренд: STMicroelectronics

Описание

STM32 F4 Cortex™-M4 MCUs

STMicroelectronics STM32 F4 32-bit Cortex™-M4 Microcontrollers (MCUs) offer better performance, DSP capability, more SRAM, and peripheral improvements such as full-duplex I²S, less than 1µA RTC, and 2.4MSPS ADCs. These MCUs include a floating-point unit and core features such as built-in single-cycle multiply-accumulate (MAC) instructions, optimized SIMD arithmetic, and saturating arithmetic instructions.

Технические параметры

ADC Resolution: 3x12 bit
Analog Supply Voltage: 3.3 V
Brand: STMicroelectronics
Core: ARM Cortex M4
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Factory Pack Quantity: Factory Pack Quantity: 960
I/O Voltage: 3.3 V
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 180 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 50 I/O
Package / Case: LQFP-64
Packaging: Tray
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+FPU
Program Memory Size: 512 kB
Series: STM32F446RE
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Tradename: STM32
Вес, г 0.8

Техническая документация

Datasheet
pdf, 2565 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.