STM32F446RCT6TR, 256KB 1.7V~3.6V ARM Cortex-M4 180MHz 50 LQFP-64 MIcrocontroller UnIts (MCUs/MPUs/SOCs)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6 недель
2 050 руб.
Добавить в корзину 1 шт.
на сумму 2 050 руб.
Альтернативные предложения2
Посмотреть аналоги2
Описание
STM32 F4 Cortex™-M4 MCUs
STMicroelectronics STM32 F4 32-bit Cortex™-M4 Microcontrollers (MCUs) offer better performance, DSP capability, more SRAM, and peripheral improvements such as full-duplex I²S, less than 1µA RTC, and 2.4MSPS ADCs. These MCUs include a floating-point unit and core features such as built-in single-cycle multiply-accumulate (MAC) instructions, optimized SIMD arithmetic, and saturating arithmetic instructions.
STMicroelectronics STM32 F4 32-bit Cortex™-M4 Microcontrollers (MCUs) offer better performance, DSP capability, more SRAM, and peripheral improvements such as full-duplex I²S, less than 1µA RTC, and 2.4MSPS ADCs. These MCUs include a floating-point unit and core features such as built-in single-cycle multiply-accumulate (MAC) instructions, optimized SIMD arithmetic, and saturating arithmetic instructions.
Технические параметры
IC Case / Package | LQFP |
Interfaces | CAN, I2C, I2S, SAI, SPI, UART, USART, USB |
Архитектура | ARM Cortex-M4F |
Количество I/O | 50I/O |
Количество Бит | 32бита |
Количество Выводов | 64вывод(-ов) |
Линейка Продукции | STM32 Family STM32F4 Series Microcontrollers |
Максимальная Рабочая Частота | 180МГц |
Максимальное Напряжение Питания | 3.6В |
Минимальное Напряжение Питания | 1.8В |
Размер Памяти | 256КБ |
Размер Памяти RAM | 128КБ |
Семейство Микроконтроллера | STM32 |
Серия Микроконтроллера | STM32F4 |
Скорость ЦПУ | 180МГц |
Стиль Корпуса Микроконтроллера | LQFP |
Тип Встроенного Интерфейса | CAN, I2C, I2S, SAI, SPI, UART, USART, USB |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Ширина Шины Данных | 32бит |
ADC Resolution: | 3x12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 128 kB |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 180 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 50 I/O |
Package / Case: | LQFP-64 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 256 kB |
Series: | STM32F446RC |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Tradename: | STM32 |
ADC Channels | 16/16 |
ADC Resolution (bit) | 12/12 |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
Device Core | ARM Cortex M4 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
Family Name | STM32F |
I2C | 4 |
I2S | 2 |
Instruction Set Architecture | RISC |
Interface Type | CAN/I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 180 |
Maximum CPU Frequency (MHz) | 180 |
Maximum Expanded Memory Size | 4GB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 345 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 14 |
Number of ADCs | Dual |
Number of DACs | Single |
Number of I/Os | 50 |
Packaging | Tape and Reel |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Program Memory Size | 256KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 132KB |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 4 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 2 |
USART | 4 |
USB | 2 |
Watchdog | 2 |
Вес, г | 0.47 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.