STM32F427VIT6TR, 2MB 1.8V~3.6V ARM Cortex-M4 180MHz 82 LQFP-100 MIcrocontroller UnIts (MCUs/MPUs/SOCs)

STM32F427VIT6TR, 2MB 1.8V~3.6V ARM Cortex-M4 180MHz 82 LQFP-100 MIcrocontroller UnIts (MCUs/MPUs/SOCs)
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7 недель
4 000 руб.
Добавить в корзину 1 шт. на сумму 4 000 руб.
Альтернативные предложения1
Посмотреть аналоги1
Номенклатурный номер: 8025033715
Артикул: STM32F427VIT6TR
Бренд: STMicroelectronics

Описание

STM32 F4 Cortex™-M4 MCUs
STMicroelectronics STM32 F4 32-bit Cortex™-M4 Microcontrollers (MCUs) offer better performance, DSP capability, more SRAM, and peripheral improvements such as full-duplex I²S, less than 1μA RTC, and 2.4MSPS ADCs. These MCUs include a floating-point unit and core features such as built-in single-cycle multiply-accumulate (MAC) instructions, optimized SIMD arithmetic, and saturating arithmetic instructions.

Технические параметры

ADC Resolution: 12 bit
Analog Supply Voltage: 1.7 V to 3.6 V
Brand: STMicroelectronics
Core: ARM Cortex M4
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 260 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: CAN, I2C, SAI, SPI, UART/USART, USB
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 180 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 82 I/O
Number of Timers/Counters: 14 Timer
Package / Case: LQFP-100
Processor Series: STM32F427
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+FPUs
Program Memory Size: 2 MB
Program Memory Type: Flash
Series: STM32F427VI
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Tradename: STM32
Watchdog Timers: Watchdog Timer
Вес, г 0.97

Техническая документация

Datasheet
pdf, 2923 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.