ATMEGA1284P-MU, ATMEGA1284P-MU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 44-Pin VQFN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 710 руб.
от 100 шт. —
1 990 руб.
Добавить в корзину 1 шт.
на сумму 2 710 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.
Технические параметры
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 3 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Package Type | VQFN |
Pin Count | 44 |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(8 Channel) |
RAM Size | 16 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 7.1mm |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 0 |
I2S | 0 |
Interface Type | SPI/USART |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 32 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 44 |
PPAP | No |
Programmability | Yes |
PWM | 6 |
Real Time Clock | No |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |