24LC256-E/SN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
от 2 шт. —
670 руб.
от 10 шт. —
604 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
Электроэлемент
SERIAL EEPROM, 256KBIT, 400KHZ, SOIC-8, IC Interface Type:I2C, Memory Size:256Kbit, EEPROM Memory Configuration:32K x 8bit, Clock Frequency:400kHz, Memory Case Style:SOIC, No. of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage , RoHS Compliant: Yes
Технические параметры
Access Time | 5 ms |
Brand | Microchip Technology |
Data Retention | 200 Years |
Factory Pack Quantity | 100 |
Interface Type | Serial, 2-Wire, I2C |
Manufacturer | Microchip |
Maximum Clock Frequency | 400 kHz |
Maximum Operating Current | 3 mA |
Maximum Operating Temperature | +125 C |
Memory Size | 256 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Current | 3 mA |
Operating Supply Voltage | 2.5 V to 5.5 V |
Organization | 32 k x 8 |
Package / Case | SOIC-Narrow-8 |
Packaging | Tube |
Product Category | EEPROM |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Automotive | Yes |
Chip Density (bit) | 256K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 2.5 to 5.5 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Automotive |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 900ns |
Minimum Operating Supply Voltage | 2.5 V |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 32k |
Organisation | 32K x 8 bit |
Package Type | SOIC |
Programming Voltage | 2.5 → 5.5V |
Automotive Standard | AEC-Q100 |