GCM155R72A331KA37D, 100V 330pF ±10% Конденсатор керамический 0402 SMD/SMT

GCM155R72A331KA37D, 100V 330pF ±10% Конденсатор керамический 0402 SMD/SMT
Изображения служат только для ознакомления,
см. техническую документацию
650 шт., срок 7 недель
5 руб.
Кратность заказа 50 шт.
от 500 шт.4 руб.
Добавить в корзину 50 шт. на сумму 250 руб.
Альтернативные предложения1
Номенклатурный номер: 8025172505
Артикул: GCM155R72A331KA37D
Бренд: Murata Electronics

Описание

GCM Automotive Ceramic Capacitors Murata Electronics GCM Automotive Ceramic Capacitors provide a higher resistance of solder-leaching due to the Ni-barrier termination, making them suitable for flow and reflow soldering. These capacitors feature excellent pulse responsibility and noise reduction due to the low impedance at high frequency. The GCM series is available in paper or embossed tape-and-reel packaging for automatic placement. Murata Electronics GCM Automotive Ceramic Capacitors are automotive grade and ideal for automotive electronic equipment, including powertrains and safety equipment.

Технические параметры

Brand: Murata Electronics
Capacitance - nF: 0.33 nF
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: 10000
Manufacturer: Murata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package/Case: 0402(1005 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: Chip Multilayer Ceramic Capacitors for Automotive
Вес, г 0.02

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.