IS43LD32320C-25BLI, TFBGA-134(10x11.5) DDR SDRAM

IS43LD32320C-25BLI, TFBGA-134(10x11.5) DDR SDRAM
Изображения служат только для ознакомления,
см. техническую документацию
2 310 руб.
Добавить в корзину 1 шт. на сумму 2 310 руб.
Номенклатурный номер: 8025235754
Артикул: IS43LD32320C-25BLI

Описание

SDRAM - мобильная ИС памяти LPDDR2-S4 1 ГБ (32M x 32) Параллельный 400 МГц 134-TFBGA (10x11,5)

Технические параметры

Clock Frequency 400MHz
ECCN EAR99
HTSUS 8542.32.0028
Memory Format DRAM
Memory Interface Parallel
Memory Size 1Gb (32M x 32)
Memory Type Volatile
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C (TC)
Package Tray
Package / Case 134-TFBGA
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 134-TFBGA (10x11.5)
Technology SDRAM - Mobile LPDDR2-S4
Voltage - Supply 1.14V ~ 1.95V
Write Cycle Time - Word, Page 15ns
Brand: ISSI
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 171
Manufacturer: ISSI
Maximum Clock Frequency: 400 MHz
Maximum Operating Temperature: +85 C
Memory Size: 1 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 32 M x 32
Package / Case: FBGA-134
Packaging: Reel, Cut Tape
Product Category: DRAM
Product Type: DRAM
Series: IS43LD32320C
Subcategory: Memory & Data Storage
Supply Current - Max: 200 mA
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.14 V
Type: SDRAM Mobile-LPDDR2
Вес, г 0.4

Техническая документация

Datasheet
pdf, 4149 КБ