IS42S16100H-7TLI-TR, TSOP-50-10.0mm SDRAM

IS42S16100H-7TLI-TR, TSOP-50-10.0mm SDRAM
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Номенклатурный номер: 8025235763
Артикул: IS42S16100H-7TLI-TR

Описание

DRAM Chip SDRAM 16Mbit 1Mx16 3.3V 50-Pin TSOP-II T/R

Технические параметры

Automotive No
Chip Density (bit) 16M
DRAM Type SDRAM
ECCN (US) EAR99
EU RoHS Compliant
Interface Type LVTTL
Lead Shape Gull-wing
Maximum Access Time (ns) 6|5.5
Maximum Clock Rate (MHz) 143
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits/Word (bit) 16
Number of I/O Lines (bit) 16
Number of Internal Banks 2
Number of Words per Bank 512K
Operating Current (mA) 70
Organization 1Mx16
Packaging Tape and Reel
Part Status Active
PCB changed 50
Pin Count 50
PPAP No
Standard Package Name SOP
Supplier Package TSOP-II
Supplier Temperature Grade Industrial
Access Time: 6 ns
Brand: ISSI
Data Bus Width: 16 bit
Factory Pack Quantity: 1000
Manufacturer: ISSI
Maximum Clock Frequency: 143 MHz
Maximum Operating Temperature: +85 C
Memory Size: 16 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 1 M x 16
Package / Case: TSOP-50
Product Category: DRAM
Product Type: DRAM
Subcategory: Memory & Data Storage
Supply Current - Max: 50 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: SDRAM
Вес, г 0.75

Техническая документация

Datasheet
pdf, 319 КБ
Datasheet
pdf, 1473 КБ