IS34ML04G081-TLI, 2.7V~3.6V 4GbIt TSOPI-48 NAND FLASH

IS34ML04G081-TLI, 2.7V~3.6V 4GbIt TSOPI-48 NAND FLASH
Изображения служат только для ознакомления,
см. техническую документацию
2 040 руб.
Добавить в корзину 1 шт. на сумму 2 040 руб.
Номенклатурный номер: 8025239086
Артикул: IS34ML04G081-TLI

Описание

IS34ML/MW SLC NAND Flash Memory ICs

ISSI IS34ML/MW SLC NAND Flash Memory ICs store 1bit of data per memory cell and offer fast read and write capabilities. These flash memory ICs are available in 1Gb, 2Gb, and 4Gb memory sizes. The IS34ML/MW flash memory ICs feature flexible x8 or x16 options, hardware data protection, automatic-read operation, cost-effective uniform blocks, and typical 3ms block erase time. These ICs are suitable for performance-oriented applications where high reliability is needed. Typical applications include automotive infotainment, instrument clusters, industrial meter and sensors, smart metering, digital TVs and cameras, game consoles, printers, and set-top boxes.

Технические параметры

Brand: ISSI
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 96
Interface Type: Parallel
Manufacturer: ISSI
Maximum Operating Temperature: +85 C
Memory Size: 4 Gbit
Memory Type: NAND
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 512 M x 8
Package / Case: TSOP-48
Product Category: NAND Flash
Product Type: NAND Flash
Product: NAND Flash
Series: IS34ML04G081
Subcategory: Memory & Data Storage
Supply Current - Max: 30 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Asynchronous
Вес, г 0.8

Техническая документация

Datasheet IS34ML04G081-TLI
pdf, 1274 КБ