HM2112ZNLT, #ИМЯ?
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7 недель
1 480 руб.
Добавить в корзину 1 шт.
на сумму 1 480 руб.
Альтернативные предложения2
Описание
BMS Isolation Transformers & Common Mode Chokes
Pulse Electronics Isolation Transformers and Common Mode Chokes are a full line of solutions for battery management systems (BMS) for small to large battery pack systems. These battery management systems components serve serial port safety isolation and electromagnetic interference (EMI) noise rejection applications. These Pulse Electronics components are critical in large battery pack applications with daisy chain connections. With a high number of cells connected in series, large voltage differences demand component-to-component isolation. These Pulse Electronics BMS components have multiple package options available and can be customized for specific application requirements.
Pulse Electronics Isolation Transformers and Common Mode Chokes are a full line of solutions for battery management systems (BMS) for small to large battery pack systems. These battery management systems components serve serial port safety isolation and electromagnetic interference (EMI) noise rejection applications. These Pulse Electronics components are critical in large battery pack applications with daisy chain connections. With a high number of cells connected in series, large voltage differences demand component-to-component isolation. These Pulse Electronics BMS components have multiple package options available and can be customized for specific application requirements.
Технические параметры
Brand: | Pulse Electronics |
Current Rating: | 1 mA |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Frequency Range: | 1 MHz to 1 GHz |
Inductance: | 150 uH, 450 uH |
Isolation Voltage: | 4300 VDC |
Manufacturer: | Pulse |
Maximum DC Resistance: | 0.45 Ohms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Channels: | Dual |
Product Category: | Audio Transformers/Signal Transformers |
Product Type: | Audio и Signal Transformers |
Product: | Signal |
Series: | BMS |
Shielding: | Unshielded |
Subcategory: | Transformers |
Termination Style: | SMD/SMT |
Type: | SMT Transformers |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Potential | 1000VDC |
Lead Style | Gull Wing |
Maximum DCR Primary Side (Ohm) | 0.45 |
Maximum DCR Secondary Side (Ohm) | 0.85 |
Maximum Insertion Loss (dB) | 0.25@4MHz |
Maximum Operating Temperature (°C) | 125 |
Maximum Primary Leakage Inductance (uH) | 0.5 |
Minimum CMRR (dB) | -20@10MHz to 1000MHz |
Minimum Crosstalk (dB) | -50@4MHz |
Minimum Operating Temperature (°C) | -40 |
Minimum Return Loss (dB) | 20@4MHz |
Mounting | Surface Mount |
Number of Terminals | 12 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | Unknown |
Transformer Type | BMS Transformer |
Turns Ratio | 1:1 |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.