LTC3785EUF#PBF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Импульсные регуляторы напряжения 10V, High Effieciency Synch, No Rsense Buck-Boost Controller
Технические параметры
Base Product Number | LTC3785 -> |
Clock Sync | No |
Control Features | Current Limit, Enable, Soft Start |
Duty Cycle (Max) | 99% |
ECCN | EAR99 |
Frequency - Switching | 100kHz ~ 1MHz |
Function | Step-Up/Step-Down |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Configuration | Positive |
Output Phases | 1 |
Output Type | Transistor Driver |
Package | Tube |
Package / Case | 24-WFQFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 24-QFN (4x4) |
Synchronous Rectifier | Yes |
Topology | Buck-Boost |
Video File | Introducing Power by Linear |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 10V |
Packaging | Rail/Tube |
Brand: | Analog Devices |
Development Kit: | DC957A |
Factory Pack Quantity: | 91 |
Input Voltage, Max: | 10 V |
Input Voltage, Min: | 2.7 V |
Input Voltage: | 3.6 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 86 uA |
Output Current: | 10 A |
Output Voltage: | 2.7 V to 10 V |
Package/Case: | QFN-24 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 800 uA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 100 kHz to 1 MHz |
Topology: | Boost, Buck |
Type: | High Efficiency, Synchronous Buck-Boost Controller |