ASFLK-32.768KHZ-LJT, 32.768kHz XO Oscillator, ±20ppm CMOS, TTL, 4-Pin SMD ASFLK-32.768KHZ-LJT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
840 руб.
Кратность заказа 5 шт.
от 100 шт. —
566 руб.
Добавить в корзину 5 шт.
на сумму 4 200 руб.
Описание
Passive Components\Crystals and Oscillators\Oscillators
Pb-Free Tri state function Suitable for high density SMT IR reflow capable Seam sealed ceramic package
Технические параметры
Case/Package | CSMD |
Frequency | 32.768 kHz |
Frequency Stability | 20 ppm |
Frequency Tolerance | 0.002% |
Load Capacitance | 15 pF |
Max Operating Temperature | 85 °C |
Max Supply Current | 1 mA |
Max Supply Voltage | 3.63 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 2.97 V |
Mount | Surface Mount |
Number of Pins | 4 |
Operating Supply Voltage | 3.3 V |
Packaging | Tape & Reel(TR) |
Termination | SMD/SMT |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Aging (ppm/Year) | ±3 |
Frequency Stability (ppm) | ±20 |
Load Capacitance (pF) | 15 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Maximum Symmetry (%) | 60 |
Minimum Operating Supply Voltage (V) | 2.97 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Level | LVCMOS|TTL |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Standard Frequency (MHz) | 0.032768 |
Standard Package Name | SMD |
Supplier Package | CSMD |
Type | Crystal Oscillator |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Oscillator Type | XO |
Output Frequency | 32.768kHz |
Package Type | SMD |
Width | 3.2mm |
Техническая документация
Datasheet
pdf, 382 КБ
Datasheet ASFLK-32.768KHZ-LJT
pdf, 943 КБ