LTC4380IDD-2#PBF

LTC4380IDD-2#PBF
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
Мин. кол-во для заказа 2 шт.
от 4 шт.145 руб.
Добавить в корзину 2 шт. на сумму 340 руб.
Номенклатурный номер: 8025304375
Бренд: Linear Technology

Описание

LTC4380 Low Quiescent Current Surge Stoppers Analog Devices Inc. LTC4380 Low Quiescent Current Surge Stoppers feature an 8µA operating low quiescent current and protect loads from high voltage transients. Overvoltage protection is provided by clamping the gate voltage of an external N-channel MOSFET. This limits the output voltage to a safe value during overvoltage events like load dump in automobiles. Fixed gate clamp voltages are selectable for 12V and 24V/28V systems. For systems of any voltage up to 72V, use the adjustable gate clamp versions. Analog Devices Inc. LTC4380 Low Quiescent Current Surge Stoppers are ideal for surge protection, automotive load dump protection, and high side switches for battery-powered systems.

Технические параметры

Brand: Analog Devices
Current Rating: 12 uA
Factory Pack Quantity: 121
For Use With: Automotive, Avionics, Industrial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: DFN-10
Packaging: Tube
Product Category: Board Mount Surge Protectors
Product Type: Board Mount Surge Protectors
Subcategory: Surge Suppressors
Termination Style: SMD/SMT
Type: Surge Stopper
Voltage Rating: 4 VDC to 72 VDC