ATMEGA8515L-8AU, 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 35 I/O Pins
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 930 руб.
Добавить в корзину 1 шт.
на сумму 1 930 руб.
Альтернативные предложения1
Описание
Описание Микросхема, микроконтроллер AVR, EEPROM: 512Б, SRAM: 512Б, Flash: 8kБ, Cmp: 1
Технические параметры
Base Part Number | ATMEGA8515 |
Connectivity | EBI/EMI, SPI, UART/USART |
Core Processor | AVR |
Core Size | 8-Bit |
Data Converters | - |
EEPROM Size | 512x8 |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of I/O | 35 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 44-TQFP |
Packaging | Cut Tape(CT) |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
Program Memory Size | 8KB(4K x 16) |
Program Memory Type | FLASH |
RAM Size | 512x8 |
Series | AVRВ® ATmega |
Speed | 8MHz |
Supplier Device Package | 44-TQFP(10x10) |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V |
ADCs | 0 |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 8MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 0 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | TQFP |
Pin Count | 44 |
Pulse Width Modulation | 1(3 Channel) |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
USB Channels | 0 |
Width | 10.1mm |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 25028 КБ
RISC Microrontroller AVR mega8515
pdf, 2061 КБ
Документация
pdf, 1840 КБ
МИКРОСХЕМЫ ATMEL
pdf, 50 КБ
IAR ASSEMBLER FOR AVR
zip, 7610 КБ
iccv7430_demo
zip, 5766 КБ
visualSTATE_5.2.1Demo
zip, 49027 КБ
Datasheet ATmega8515
pdf, 1637 КБ