STM32F767NGH6, ARM Microcontrollers - MCU High-perf and DSP with FPU Arm Cortex-M7 MCU 1 Mbyte Flash memory 216 MHz CPU

STM32F767NGH6, ARM Microcontrollers - MCU High-perf and DSP with FPU Arm Cortex-M7 MCU 1 Mbyte Flash memory 216 MHz CPU
Изображения служат только для ознакомления,
см. техническую документацию
753 шт., срок 7-9 недель
5 560 руб.
от 10 шт.4 560 руб.
от 25 шт.3 890 руб.
от 100 шт.3 452.85 руб.
Добавить в корзину 1 шт. на сумму 5 560 руб.
Альтернативные предложения1
Номенклатурный номер: 8025315088
Артикул: STM32F767NGH6
Бренд: STMicroelectronics

Описание

STM32F767NGH6 STMicroelectronics Microcontroller 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V 216-Pin TFBGA - Arrow.com

Технические параметры

ADC Channels 24/24/24
ADC Resolution (bit) 12/12/12
Automotive No
CAN 3
Core Architecture ARM
DAC Channels 2
DAC Resolution (bit) 12
Device Core ARM Cortex M7
ECCN (US) 3A991.a.2
Ethernet 1
Family Name STM32F
I2C 4
I2S 3
Instruction Set Architecture RISC
Interface Type CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Lead Shape Ball
Maximum Clock Rate (MHz) 216
Maximum CPU Frequency (MHz) 216
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 690
Minimum Operating Supply Voltage (V) 1.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 15
Number of ADCs Triple
Number of DACs Single
Number of I/Os 159
Packaging Tray
Parallel Master Port No
Part Status Active
PCB changed 216
Pin Count 216
PPAP No
Process Technology CMOS
Program Memory Size 1MB
Program Memory Type Flash
Programmability Yes
PWM 2
RAM Size 532KB
Real Time Clock Yes
Special Features CAN Controller
SPI 6
Standard Package Name BGA
Supplier Package TFBGA
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3
UART 4
USART 4
USB 2
Watchdog 2

Техническая документация

Datasheet
pdf, 3698 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.